
Microtherm 325-7518 technical specifications.
| Length | 500mm |
| Max Operating Temperature | 180°C |
| Thickness | 10mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Microtherm 325-7518 to view detailed technical specifications.
No datasheet is available for this part.
