Microtherm T11V15005U112L529100 technical specifications.
| Lead Length | 100mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | T11V |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microtherm T11V15005U112L529100 to view detailed technical specifications.
No datasheet is available for this part.