Microtherm TS3-85-B3(FRNL) technical specifications.
| Package/Case | TO-18 |
| Lead Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| RoHS | Compliant |
Download the complete datasheet for Microtherm TS3-85-B3(FRNL) to view detailed technical specifications.
No datasheet is available for this part.