Microtips DTES027#1NX-C00 technical specifications.
| Diagonal Size | 2.7inch |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 176pixel |
| Resolution (width) | 264pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Microtips DTES027#1NX-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
