LCD Character Modules Yl/Grn Transflective Yl/Grn LED Backlight
Microtips NMTC-S0802XFYHSAY-10 technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microtips NMTC-S0802XFYHSAY-10 to view detailed technical specifications.
No datasheet is available for this part.