LCD Character Modules Gray Transflective Yl/Grn LED Backlight
Microtips NMTC-S16201XFGHSAY technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTC-S16201XFGHSAY to view detailed technical specifications.
No datasheet is available for this part.