Microtips NMTC-S16205DFYHSAY technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microtips NMTC-S16205DFYHSAY to view detailed technical specifications.
No datasheet is available for this part.