Microtips NMTC-S16208XFYHSGY-10 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microtips NMTC-S16208XFYHSGY-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
