LCD Character Display Modules & Accessories Gray Reflective
Microtips NMTC-S16400XRGHS-05 technical specifications.
| Background Color | Grey |
| Fluid Type | STN |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTC-S16400XRGHS-05 to view detailed technical specifications.
No datasheet is available for this part.