LCD Character Display Modules & Accessories 20X2 STN GREY YELL/GRN LED
Microtips NMTC-S20200XFGHSAY-12 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 300 |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTC-S20200XFGHSAY-12 to view detailed technical specifications.
No datasheet is available for this part.