Microtips NMTG-F12864IFWHSGW-06 technical specifications.
| Background Color | Blue |
| Fluid Type | FSTN |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-F12864IFWHSGW-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.