Microtips NMTG-F32240JFWHSCW-A technical specifications.
| Background Color | White |
| Fluid Type | FSTN |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-F32240JFWHSCW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.