Microtips NMTG-S12232AFYHSAY technical specifications.
| Background Color | Yellow |
| Fluid Type | STN |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-S12232AFYHSAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
