Microtips NMTG-S12864EFYHSGY-10B technical specifications.
| Background Color | Green |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-S12864EFYHSGY-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.