Microtips NMTG-S32240JMNHSCW-A technical specifications.
| Fluid Type | STN |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Microtips NMTG-S32240JMNHSCW-A to view detailed technical specifications.
No datasheet is available for this part.