Microtips UMOH-8061MD-T technical specifications.
| Diagonal Size | 2.8inch |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Microtips UMOH-8061MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
