17in LCD Monitor with Touchscreen 1280x1024Pixels
Checking distributor stock and pricing after the page loads.
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Touchscreen | Yes |
| RoHS | Not CompliantNo |