Touch Screen Capacitive 15.74in 5-Pin
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |