MID Atlantic HP-24 technical specifications.
| Body Diameter | N/A |
| Body Length | N/A |
| Head Height | N/A |
| Head Type | Pan |
| Finish | N/A |
| Drive Type | Phillips |
| Manufacturer | Mid Atlantic |
| Part No | HP-24 |
| RoHS | Unknown |
| Point Type | Die |
| Material | N/A |
| Thread Series Designation | N/A |
| Thread Class | N/A |
| Type | Rack |
| RoHS | Unconfirmed |
Download the complete datasheet for MID Atlantic HP-24 to view detailed technical specifications.
No datasheet is available for this part.