
MID Atlantic HP24-500 technical specifications.
| Body Diameter | N/A |
| Body Length | N/A |
| Head Height | N/A |
| Head Type | Pan |
| Finish | N/A |
| Drive Type | Phillips |
| Manufacturer | Mid Atlantic |
| Part No | HP24-500 |
| RoHS | Unknown |
| Point Type | Die |
| Material | N/A |
| Thread Series Designation | N/A |
| Thread Class | N/A |
| Type | Rack |
| RoHS | Unconfirmed |
Download the complete datasheet for MID Atlantic HP24-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
