Midas LEDV1 technical specifications.
| Max Input Voltage | 12V |
| Min Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Midas LEDV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
