Midas MC128064C6W-SPTLY technical specifications.
| Height | 53mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 32.5mm |
| Viewing Area (width) | 60mm |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC128064C6W-SPTLY to view detailed technical specifications.
No datasheet is available for this part.