Midas MC21605B6WD-SPTLY technical specifications.
| Backlight Type | LED |
| Character Width | 3mm |
| Current Rating | 1.5mA |
| Height | 13.5mm |
| Interface | 4 bit, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | B |
| Viewing Area (height) | 16.4mm |
| Viewing Area (width) | 64.5mm |
| Voltage Rating | 5.5V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC21605B6WD-SPTLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
