Midas MC21605F6WE-SPR technical specifications.
| Character Width | 2.45mm |
| Current Rating | 1.5mA |
| Height | 5.5mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | F |
| Viewing Area (height) | 15mm |
| Viewing Area (width) | 52mm |
| Voltage Rating | 3.8V |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC21605F6WE-SPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
