Midas MC44005A6W-FPTLW technical specifications.
| Backlight Type | LED |
| Character Width | 2.78mm |
| Height | 54mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 40 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 29.5mm |
| Viewing Area (width) | 147mm |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MC44005A6W-FPTLW to view detailed technical specifications.
No datasheet is available for this part.