Midas MCCOG21605D6W-SPTLYI technical specifications.
| Backlight Type | LED |
| Character Width | 2.6mm |
| Height | 23mm |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 12.2mm |
| Viewing Area (width) | 51.5mm |
| Width | 62.8mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MCCOG21605D6W-SPTLYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
