Midas MCT043A12TW480272LML technical specifications.
| Interface | SPI |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 57.6mm |
| Viewing Area (width) | 98.7mm |
| RoHS | Compliant |
Download the complete datasheet for Midas MCT043A12TW480272LML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
