
Middle Atlantic Products PD-2415SC-NS technical specifications.
| Cable Length (m) | 3.04 |
| Cable Type | Flexible |
| Connector Type A | 24(3POS Outlet) |
| Connector Type B | 3POS Power |
| Gender | PL-PL |
| Cage Code | 0TJ14 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Middle Atlantic Products PD-2415SC-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.