
Middle Atlantic Products VSA-2744 technical specifications.
| Product Height (mm) | 38 |
| Product Length (mm) | 483 |
| Product Depth (mm) | 1126 |
| Type | Rack Accessory |
| Cage Code | 0TJ14 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Middle Atlantic Products VSA-2744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.