Mide QP10N technical specifications.
| Height | 0.015inch |
| Length | 2inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mide QP10N to view detailed technical specifications.
No datasheet is available for this part.