Mide QP16N technical specifications.
| Height | 0.01inch |
| Length | 2inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mide QP16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
