Mide QP22B technical specifications.
| Height | 0.03inch |
| Length | 2.75inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QuickPack |
| Shape | Rectangular |
| Termination | Solder |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mide QP22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
