Mide V21BL technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Series | Volture™ |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Mide V21BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
