Midlite 4641-W technical specifications.
| Height | 2.75inch |
| Length | 4.75inch |
| Weight | 0.3lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Midlite 4641-W to view detailed technical specifications.
No datasheet is available for this part.