Midlite DC1AL technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Through Hole |
| Weight | 0.03lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Midlite DC1AL to view detailed technical specifications.
No datasheet is available for this part.