Mikalor SC104-112-SUF technical specifications.
| Package/Case | 104 |
| Inside Diameter | 112mm |
| Material | Steel |
| Mount | Bolt |
| RoHS | Compliant |
Download the complete datasheet for Mikalor SC104-112-SUF to view detailed technical specifications.
No datasheet is available for this part.