Milestek 10-02947 technical specifications.
| Type | BNC Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Milestek 10-02947 to view detailed technical specifications.
No datasheet is available for this part.