Milestek 10-06592 technical specifications.
| Type | TRB |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Milestek 10-06592 to view detailed technical specifications.
No datasheet is available for this part.