Milestek 10-06593 technical specifications.
| Type | TRB |
| Gender | RCP |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Milestek 10-06593 to view detailed technical specifications.
No datasheet is available for this part.