Milestek 10-06901 technical specifications.
| Type | TRB Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Contact Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Milestek 10-06901 to view detailed technical specifications.
No datasheet is available for this part.