Cable Assembly Twinaxial 3.048m TRB to TRB PL-PL
Milestek CA-2001-120 technical specifications.
| Cable Type | Twinaxial |
| Gender | PL-PL |
| Connector Type B | TRB |
| Connector Type A | TRB |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Milestek CA-2001-120 to view detailed technical specifications.
No datasheet is available for this part.