Mill-Max 0039-2-05-15-00-00-01-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Unplated |
| Inside Diameter | 635um |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 39 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0039-2-05-15-00-00-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.