Mill-Max 0040-1-17-01-30-27-02-0 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead, Gold |
| Depth | 0.2inch |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 40 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0040-1-17-01-30-27-02-0 to view detailed technical specifications.
No datasheet is available for this part.