Mill-Max 0134-0-15-15-32-27-04-0 technical specifications.
| Body Length | 0.165inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flange Diameter | 0.072inch |
| Inside Diameter | 635um |
| Length | 0.335inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Mounting Hole Diameter | 0.057inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 134 |
| Socket Depth | 0.15inch |
| Tail Diameter | 0.02inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0134-0-15-15-32-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.