Mill-Max 0156-0-18-15-30-02-04-0 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 7.36 |
| Product Depth (mm) | 1.82 |
| Product Height (mm) | 1.82 |
| Gender | SKT |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0156-0-18-15-30-02-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.