Mill-Max 0252-0-15-15-32-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.82mm |
| Flange Diameter | 0.072inch |
| Height | 1.82mm |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Length | 0.17inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| RoHS Compliant | Yes |
| Series | 252 |
| Shielding | Unshielded |
| Socket Depth | 0.15inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0252-0-15-15-32-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.