Mill-Max 0270-0-01-34-00-00-03-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0270 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0270-0-01-34-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.