Signal and power contact with a beryllium copper alloy construction and gold plating. Features a solder termination for through-hole mounting. Specifications include an 864µm inside diameter, 2.03mm outside diameter, and a length of 2.29mm. Operating temperature range is -55°C to 125°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Mill-Max 0287-0-15-15-16-27-10-0 technical specifications.
Download the complete datasheet for Mill-Max 0287-0-15-15-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.