Mill-Max 0290-0-00-00-00-00-03-0 technical specifications.
| Body Length | 12.12mm |
| Contact Material | Brass |
| Inside Diameter | 0.46mm |
| Length | 12.12mm |
| Material | Brass |
| Outside Diameter | 1.83mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0290-0-00-00-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.