Mill-Max 0291-0-15-15-16-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Inside Diameter | 864um |
| Lead Free | Contains Lead |
| Length | 3.68mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Press-Fit |
| Number of Positions | 1 |
| Outside Diameter | 1.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 291 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0291-0-15-15-16-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.